395-056-524-201

Heilind Number:EDA395-056-524-201
Manufacturer:EDAC
Manufacturer Number:395-056-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 56 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial applications or consumer electronics, this straight mount connector is a dependable choice for board-to-board connections. Elevate your connectivity solutions with this essential component.