395-056-524-203

Heilind Number:EDA395-056-524-203
Manufacturer:EDAC
Manufacturer Number:395-056-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and a pitch of .1 inch, it offers 56 positions for versatile applications. The straight mount orientation and reliable .2 inch row spacing ensure easy installation and secure connections. Operable in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Perfect for demanding electronic projects, it is a must-have component for any PCB assembly.