395-056-524-207

Heilind Number:EDA395-056-524-207
Manufacturer:EDAC
Manufacturer Number:395-056-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of 56 copper alloy contacts, it offers seamless data transfer at a blazing speed of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications where performance is key. Upgrade your setup with this essential component and experience enhanced connectivity like never before.