395-056-524-212

Heilind Number:EDA395-056-524-212
Manufacturer:EDAC
Manufacturer Number:395-056-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 56-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 in and dual-row configuration, it offers efficient signal transmission between PCBs. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility in various applications. Whether for industrial machinery or consumer electronics, this black connector guarantees optimal performance and durability. Upgrade your connectivity solutions today.