395-056-524-512

Heilind Number:EDA395-056-524-512
Manufacturer:EDAC
Manufacturer Number:395-056-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-512

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into any setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. The two rows of copper alloy contacts, along with a pitch and row spacing of .1 and .2 inches respectively, provide efficient power delivery. Offering 56 positions for optimal connectivity, this connector guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.