395-056-524-804

Heilind Number:EDA395-056-524-804
Manufacturer:EDAC
Manufacturer Number:395-056-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-804

Detailed Description

Elevate your connectivity with our dual-row Card Edge Connector, featuring 56 positions for seamless data transfer. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The Copper Alloy contacts guarantee efficient power delivery, with a low 3 A amperage for optimal energy conservation. Designed for convenience, the .1 inch pitch and .2 inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.