395-056-524-808

Heilind Number:EDA395-056-524-808
Manufacturer:EDAC
Manufacturer Number:395-056-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-808

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a crucial component for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector features 56 positions in a 2-row configuration, allowing for efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety in operation. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers optimal signal integrity. The contacts, made of Copper Alloy, ensure low resistance and superior conductivity. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in this essential component for robust and seamless board-to-board connections in your electronic projects.