395-056-525-101

Heilind Number:EDA395-056-525-101
Manufacturer:EDAC
Manufacturer Number:395-056-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-101

Detailed Description

Upgrade your electronic connections with our premium Black Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row layout and 56 copper alloy contact positions, it provides seamless connectivity for your devices. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Elevate your PCB assembly with this essential component, available now in our range of high-quality electronic connectors.