395-056-525-102

Heilind Number:EDA395-056-525-102
Manufacturer:EDAC
Manufacturer Number:395-056-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-102

Detailed Description

Introducing the 395-056-525-102, a cutting-edge board-to-board PCB connector designed for seamless and reliable electronic connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a high amperage rating of 3A, copper alloy contacts, and a single row design with 56 positions, it offers superior conductivity and connectivity. The .1-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring stability and efficiency. Trust the 395-056-525-102 to deliver exceptional performance in all your electronic connectivity needs.