395-056-525-104

Heilind Number:EDA395-056-525-104
Manufacturer:EDAC
Manufacturer Number:395-056-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-104

Detailed Description

Introducing our high-performance 395-056-525-104 board-to-board PCB connector, designed for seamless and reliable connectivity in electronic devices. Engineered with precision and durability in mind, this connector features 56 positions in a single row, allowing for efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior flame resistance and protection. Each contact is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in our connector to deliver exceptional performance and longevity in your electronic projects.