395-056-525-108

Heilind Number:EDA395-056-525-108
Manufacturer:EDAC
Manufacturer Number:395-056-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-056-525-108 Card Edge Connector. Designed for seamless integration, this black connector features a single row with 56 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector delivers exceptional performance even in harsh environments. Whether you're a professional engineer or a hobbyist, this straight-mount connector is a must-have for your next PCB project. Upgrade your connectivity solutions with our 395-056-525-108 Card Edge Connector.