395-056-525-158

Heilind Number:EDA395-056-525-158
Manufacturer:EDAC
Manufacturer Number:395-056-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-158

Detailed Description

Enhance your PCB connectivity with our 395-056-525-158 Card Edge Connector in sleek black. Designed for optimal performance and durability, this connector features 56 positions in a single row with a pitch of .1 inches, ensuring secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. The straight mount orientation and compact design make it perfect for space-saving PCB layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronics enthusiast's toolkit.