395-056-525-201

Heilind Number:EDA395-056-525-201
Manufacturer:EDAC
Manufacturer Number:395-056-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-201

Detailed Description

Introducing our 395-056-525-201 Black Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. With a low amperage of 3A, this connector is perfect for efficiently transferring power and data. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, it offers precise and reliable connectivity with 56 positions available. Designed for straight mount orientation, it's easy to install and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Trust in the quality and performance of our Card Edge Connector for seamless PCB connections.