395-056-525-204

Heilind Number:EDA395-056-525-204
Manufacturer:EDAC
Manufacturer Number:395-056-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-204

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, SKU 395-056-525-204. Featuring a sleek black design, this connector boasts unrivaled durability with a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy. With two rows and a total of 56 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and reliable performance. Elevate your circuit board design with this essential component, available now in our extensive lineup of quality connectors.