395-056-525-207

Heilind Number:EDA395-056-525-207
Manufacturer:EDAC
Manufacturer Number:395-056-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-207

Detailed Description

Elevate your connectivity with our cutting-edge Black Card Edge PCB Connector. Designed for optimal performance, this connector features a high amperage rating of 3 A, ensuring efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless communication between boards. Boasting 56 positions, this connector allows for versatile and expansive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Whether for industrial applications or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your setup and experience seamless connectivity like never before.