395-056-525-258

Heilind Number:EDA395-056-525-258
Manufacturer:EDAC
Manufacturer Number:395-056-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-258

Detailed Description

Introducing the 395-056-525-258, a cutting-edge board-to-board PCB connector designed for seamless and reliable electronic connections. Engineered for maximum performance, this connector features 56 positions arranged in two rows with a pitch of .1 inches, ensuring precise and efficient data transmission. The housing is constructed from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety in any application. With copper alloy contact material, this connector offers superior conductivity and reliability. Its straight mount orientation and compact design make it perfect for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust the 395-056-525-258 for all your board-to-board connection needs, and experience seamless performance like never before.