395-056-525-288

Heilind Number:EDA395-056-525-288
Manufacturer:EDAC
Manufacturer Number:395-056-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-288

Detailed Description

Introducing our high-performance 395-056-525-288 Card Edge Connector, designed to meet the demands of modern electronic applications. This sleek, black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each offering a pitch of .1 inches and row spacing of .2 inches, it provides reliable connectivity for up to 56 positions. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in the 395-056-525-288 for seamless board-to-board connections in your next project.