395-056-525-402

Heilind Number:EDA395-056-525-402
Manufacturer:EDAC
Manufacturer Number:395-056-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-402

Detailed Description

Introducing our Board To Board PCB Connector, a sleek and reliable solution for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features 56 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures high performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for applications requiring reliability under extreme conditions. Trust in the quality and performance of our Board To Board PCB Connector for all your connectivity needs.