395-056-525-403

Heilind Number:EDA395-056-525-403
Manufacturer:EDAC
Manufacturer Number:395-056-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-403

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-056-525-403. Engineered for seamless board-to-board PCB connectivity, this essential component boasts a single row design with 56 positions, ensuring efficient data transmission in any electronic system. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures usability in various applications. Trust in this connector to deliver optimal connectivity and signal integrity, making it a must-have in any electronics toolkit.