395-056-525-404

Heilind Number:EDA395-056-525-404
Manufacturer:EDAC
Manufacturer Number:395-056-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-404

Detailed Description

Introducing our high-performance 395-056-525-404 Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek and sophisticated connector boasts a pitch of .1 inches and features a single row with 56 positions, ensuring efficient and reliable data transfer. Crafted with precision, it is constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, guaranteeing durability and longevity. With a straight mount orientation and compact design, it is perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Upgrade your PCB setups with the 395-056-525-404 for unparalleled performance and connectivity.