395-056-525-412

Heilind Number:EDA395-056-525-412
Manufacturer:EDAC
Manufacturer Number:395-056-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-412

Detailed Description

Introducing the 395-056-525-412, a cutting-edge Board To Board PCB Connector designed for seamless and reliable connectivity in electronic systems. Engineered for optimal performance, this connector features 56 positions arranged in a single row with a pitch of .1 inches, ensuring precise alignment on your PCB. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also complies with safety standards. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust the 395-056-525-412 for seamless board-to-board connections in your next electronics project.