395-056-525-458

Heilind Number:EDA395-056-525-458
Manufacturer:EDAC
Manufacturer Number:395-056-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-458

Detailed Description

Upgrade your PCB connections with our cutting-edge 395-056-525-458 Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 56 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. With a straight mount orientation, installation is a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your electronics with this essential component.