395-056-525-478

Heilind Number:EDA395-056-525-478
Manufacturer:EDAC
Manufacturer Number:395-056-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-478

Detailed Description

Introducing our black Board to Board PCB Connector, designed for seamless and reliable electronic connections. Featuring a single row with 56 copper alloy contact positions, this connector offers high conductivity and stability for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Its straight mount orientation makes installation easy and convenient. Trust in the quality and performance of our Board to Board PCB Connector for your electronic design projects.