395-056-525-488

Heilind Number:EDA395-056-525-488
Manufacturer:EDAC
Manufacturer Number:395-056-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-488

Detailed Description

Introducing our 395-056-525-488 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 56 positions with a pitch of .1 inches, ensuring reliable and precise connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient signal transmission. With a straight mount orientation and a compact single-row design, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse industrial applications. Trust in the 395-056-525-488 for superior connectivity in your PCB projects.