395-056-525-502

Heilind Number:EDA395-056-525-502
Manufacturer:EDAC
Manufacturer Number:395-056-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-502

Detailed Description

Introducing our 395-056-525-502 Card Edge Connector, a high-performance solution designed to streamline PCB connections with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in use. With two rows of contact points, each crafted from top-quality Copper Alloy, it offers seamless connectivity for up to 56 positions. The .1-inch pitch and .2-inch row spacing allow for efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-056-525-502 for superior performance in your PCB connectivity needs.