395-056-525-512

Heilind Number:EDA395-056-525-512
Manufacturer:EDAC
Manufacturer Number:395-056-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-512

Detailed Description

Introducing our high-performance 395-056-525-512 Black Board To Board PCB Connector, designed for seamless and efficient connectivity in electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for your PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in the quality and versatility of this connector to streamline your PCB assembly process and enhance the overall performance of your electronic devices.