395-056-525-588

Heilind Number:EDA395-056-525-588
Manufacturer:EDAC
Manufacturer Number:395-056-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-588

Detailed Description

Introducing our high-performance 395-056-525-588 Black PCB Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Engineered for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring maximum conductivity and longevity. With two rows and a total of 56 positions, it provides ample connectivity options while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications. Trust in the superior quality and performance of this essential component for your connectivity needs.