395-056-525-602

Heilind Number:EDA395-056-525-602
Manufacturer:EDAC
Manufacturer Number:395-056-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-602

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-056-525-602, designed for seamless integration in PCB assemblies. With a compact form factor and straight mount orientation, this connector is ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Featuring 56 positions in a single row layout with a .1-inch pitch and .2-inch row spacing, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality and performance to elevate your PCB designs. Explore more in our Connectors section under the Products category.