395-056-525-603

Heilind Number:EDA395-056-525-603
Manufacturer:EDAC
Manufacturer Number:395-056-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-603

Detailed Description

Introducing our 395-056-525-603 Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With one row and 56 positions, it provides ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material ensures reliable signal transmission, even in demanding environments. Engineered for efficiency, this connector boasts a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of industries. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.