395-056-525-604

Heilind Number:EDA395-056-525-604
Manufacturer:EDAC
Manufacturer Number:395-056-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-604

Detailed Description

Introducing our 395-056-525-604 Black Board-to-Board PCB Connector, a high-performance solution for seamless connectivity in electronic systems. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind in any application. Featuring a single row design with 56 positions, it allows for efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees secure and stable connections. With a straight mount orientation, installation is simple and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the quality and performance of our Board-to-Board PCB Connector for all your connectivity needs.