395-056-525-607

Heilind Number:EDA395-056-525-607
Manufacturer:EDAC
Manufacturer Number:395-056-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-607

Detailed Description

Introducing our high-performance 395-056-525-607 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With 56 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining optimal signal integrity. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial and commercial environments. Trust in the 395-056-525-607 for robust and dependable PCB connections.