395-056-525-608

Heilind Number:EDA395-056-525-608
Manufacturer:EDAC
Manufacturer Number:395-056-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-608

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 56 positions, allowing for seamless integration on your PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.