395-056-525-658

Heilind Number:EDA395-056-525-658
Manufacturer:EDAC
Manufacturer Number:395-056-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-658

Detailed Description

Introducing the 395-056-525-658, a high-performance black Card Edge Connector designed for seamless PCB connectivity. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance in any application. Featuring a single row layout with 56 positions and copper alloy contact material, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the 395-056-525-658 for secure and efficient PCB connectivity in your projects.