395-056-525-688

Heilind Number:EDA395-056-525-688
Manufacturer:EDAC
Manufacturer Number:395-056-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-688

Detailed Description

Introducing our 395-056-525-688 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts 56 positions, ensuring ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless integration into your PCB setup. The straight mount orientation adds convenience to installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in the 395-056-525-688 for efficient and dependable connectivity in every project.