395-056-525-802

Heilind Number:EDA395-056-525-802
Manufacturer:EDAC
Manufacturer Number:395-056-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-802

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-056-525-802, designed for seamless board-to-board PCB connections. With a sleek, low-profile housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in use. Featuring two rows of 56 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable and secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it is perfect for use in various electronic devices. Its straight mount orientation allows for easy installation, making it a versatile and essential component for any PCB assembly project. Trust in the quality and performance of this connector to meet all your connectivity needs. Upgrade your electronics with the best, choose our Black Card Edge Connector.