395-056-525-803

Heilind Number:EDA395-056-525-803
Manufacturer:EDAC
Manufacturer Number:395-056-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-803

Detailed Description

Introducing our premium Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures exceptional durability. Featuring two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Trust in the 395-056-525-803 for high-speed, high-quality connections in your next project.