395-056-525-804

Heilind Number:EDA395-056-525-804
Manufacturer:EDAC
Manufacturer Number:395-056-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-804

Detailed Description

Introducing our 395-056-525-804 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity. With two rows and a total of 56 positions, it offers ample connectivity in a compact form factor. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for secure and efficient data transmission in your electronic designs.