395-056-525-807

Heilind Number:EDA395-056-525-807
Manufacturer:EDAC
Manufacturer Number:395-056-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 395-056-525-807. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precision-machined Copper Alloy contacts, each spaced at .1 inches, and a total of 56 positions, you can achieve seamless data transfer and power distribution on your circuit board. The straight mount orientation and .2-inch row spacing allow for easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where reliability is paramount. Elevate your PCB design with this essential component, now available in our extensive lineup of high-quality connectors.