395-056-525-858

Heilind Number:EDA395-056-525-858
Manufacturer:EDAC
Manufacturer Number:395-056-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-858

Detailed Description

Introducing our 395-056-525-858 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and performance in mind, this connector boasts a sleek black design and is engineered for optimal functionality. With an amperage rating of 3A, it ensures reliable power transmission in any application. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of high-quality copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers 56 positions for seamless data transfer. Designed for straight mount orientation, it effortlessly integrates into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in the 395-056-525-858 for unparalleled quality and performance in your electronic connectivity needs.