395-056-525-878

Heilind Number:EDA395-056-525-878
Manufacturer:EDAC
Manufacturer Number:395-056-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-878

Detailed Description

Introducing our high-performance 395-056-525-878 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. With two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers unparalleled connectivity in a compact form factor. Perfect for applications requiring a current rating of 3A, this connector guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in the 395-056-525-878 for your connectivity needs, where performance meets precision.