395-056-540-101

Heilind Number:EDA395-056-540-101
Manufacturer:EDAC
Manufacturer Number:395-056-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-101

Detailed Description

Enhance connectivity in your electronics with this high-performance 56-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage capacity supports efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various environments. Choose this connector for exceptional performance and compatibility in your electronic projects.