395-056-540-102

Heilind Number:EDA395-056-540-102
Manufacturer:EDAC
Manufacturer Number:395-056-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-102

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it boasts 56 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Crafted with copper alloy contacts, it provides excellent conductivity for optimal signal transmission. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your connectivity solutions today with this essential component.