395-056-540-107

Heilind Number:EDA395-056-540-107
Manufacturer:EDAC
Manufacturer Number:395-056-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-107

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, an essential component for seamless communication between circuit boards. Crafted with precision and durability in mind, this connector features 56 positions with a straight mount orientation, ensuring a secure and stable connection. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance for your PCB assembly needs. Upgrade your systems with this high-quality connector, designed to meet the demands of modern electronics.