395-056-540-188

Heilind Number:EDA395-056-540-188
Manufacturer:EDAC
Manufacturer Number:395-056-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-188

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration on your circuit board, this high-performance connector features 56 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any operating environment, from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers optimal space-saving solutions for your PCB layout. The straight mount orientation makes installation a breeze, while the sleek black finish adds a professional touch to your design. Upgrade your connectivity with this essential component.