| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-056-540-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-056-540-201 |
395-056-540-201
| Heilind Number: | EDA395-056-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-056-540-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With two rows, 56 positions, and a .1-inch pitch, it offers versatility for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your connectivity solutions with this essential component.

