395-056-540-202

Heilind Number:EDA395-056-540-202
Manufacturer:EDAC
Manufacturer Number:395-056-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 56 positions, this connector offers ample space for seamless signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Designed for straight mounting orientation, it provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its reliability for efficient circuitry interconnection.