395-056-540-203

Heilind Number:EDA395-056-540-203
Manufacturer:EDAC
Manufacturer Number:395-056-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-203

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your circuitry. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust performance. Featuring two rows and a total of 56 copper alloy contacts, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your PCB setup with this essential connector for optimal functionality.