395-056-540-212

Heilind Number:EDA395-056-540-212
Manufacturer:EDAC
Manufacturer Number:395-056-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality and durability, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation even in demanding environments. With two rows of 56 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts provide secure, low-resistance connections, while the precise .1-inch pitch and .2-inch row spacing facilitate easy and accurate assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your projects. Whether you're a seasoned professional or a DIY enthusiast, you can trust this connector to deliver seamless performance every time. Elevate your electronic designs with this essential component.