395-056-540-402

Heilind Number:EDA395-056-540-402
Manufacturer:EDAC
Manufacturer Number:395-056-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. The 56 positions, arranged in a single row with a pitch of .1 inch and row spacing of .2 inch, offer seamless integration on your PCB. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your circuitry with this essential component.