395-056-540-408

Heilind Number:EDA395-056-540-408
Manufacturer:EDAC
Manufacturer Number:395-056-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-540-408

Detailed Description

Enhance connectivity within your electronic devices with this 56-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures a secure fit, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. Each position features copper alloy contacts for reliable conductivity, accommodating an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.